Part Details for R88D-KN02L-ML2 by OMRON Corporation
Overview of R88D-KN02L-ML2 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88D-KN02L-ML2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R88DKN02LML2
|
Avnet Americas | 200W,120V G5 SERIES SRV NWRK - Bulk (Alt: R88DKN02LML2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-R88D-KN02L-ML2
|
Mouser Electronics | Motor Drives 200W 120V G5 Srs Srv Nwrk RoHS: Compliant | 0 |
|
$1,862.5600 | Order Now |