Part Details for R88D-KT30H by OMRON Corporation
Overview of R88D-KT30H by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88D-KT30H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R88DKT30H
|
Avnet Americas | 3KW,240V G5 SERIES SRV DRV - Bulk (Alt: R88DKT30H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-R88D-KT30H
|
Mouser Electronics | Motor Drives 3kW 240V G5 Srs Srv Drv RoHS: Compliant | 0 |
|
$3,784.0500 | Order Now |
DISTI #
R88DKT30H
|
Avnet Americas | 3KW,240V G5 SERIES SRV DRV - Bulk (Alt: R88DKT30H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for R88D-KT30H
R88D-KT30H CAD Models
R88D-KT30H Part Data Attributes:
|
R88D-KT30H
OMRON Corporation
Buy Now
|
Compare Parts:
R88D-KT30H
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |