Part Details for R88M-1AM20030T-S2 by OMRON Industrial Automation
Overview of R88M-1AM20030T-S2 by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88M-1AM20030T-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74911010
|
RS | Servo drive 200W 200VAC 3000RPM 1SA Mtr | Omron Automation R88M-1AM20030T-S2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,009.1600 | RFQ |