Part Details for R88M-1M3K020T-BO by OMRON Industrial Automation
Overview of R88M-1M3K020T-BO by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88M-1M3K020T-BO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-R88M-1M3K020T-BO-ND
|
DigiKey | 3KW 240V 2000RPM BO 1S MTR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,271.5600 | Buy Now |
DISTI #
71182388
|
RS | 3kW,240V,2000RPM, BO 1S Mtr | Omron Automation R88M-1M3K020T-BO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,991.0800 / $3,148.5000 | RFQ |