Part Details for R88M-1M40030T-OS2 by OMRON Industrial Automation
Overview of R88M-1M40030T-OS2 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88M-1M40030T-OS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-R88M-1M40030T-OS2-ND
|
DigiKey | 400W 240V 3000RPM OK 1S MTR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,175.1600 | Buy Now |
DISTI #
71182363
|
RS | 400W,240V,3000RPM, OK 1S Mtr | Omron Automation R88M-1M40030T-OS2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$966.8500 / $1,017.7400 | RFQ |