Part Details for R88M-1M75030T-S2 by OMRON Corporation
Overview of R88M-1M75030T-S2 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88M-1M75030T-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R88M1M75030TS2
|
Avnet Americas | 750W,240V,3000RPM,K 1S MTR - Bulk (Alt: R88M1M75030TS2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-R88M-1M75030T-S2
|
Mouser Electronics | AC, DC & Servo Motors 750W,240V,3000RPM,K 1S Mtr | 1 |
|
$1,080.8600 | Buy Now |
DISTI #
61705773
|
Verical | Servo Motors AC Motor Square 200VAC 4.6A 750W 50Hz/60Hz 3000r/min 2.39N.m 1Shaft Min Qty: 1 Package Multiple: 1 Date Code: 2115 | Americas - 1 |
|
$1,254.5411 | Buy Now |
DISTI #
R88M1M75030TS2
|
Avnet Americas | 750W,240V,3000RPM,K 1S MTR - Bulk (Alt: R88M1M75030TS2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
R88M-1M75030T-S2
|
TME | Motor: servo motor, with encoder, 750W, 230VAC, R88M, 3000rpm Min Qty: 1 | 0 |
|
$1,701.4100 | RFQ |