There are no models available for this part yet.
Overview of R88M-K1K520C-BS2 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R88M-K1K520C-BS2 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R88MK1K520CBS2
|
Avnet Americas | 1.5KW,480V,2000RPM ABS B K MTR - Bulk (Alt: R88MK1K520CBS2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
653-R88M-K1K520C-BS2
|
Mouser Electronics | AC, DC & Servo Motors 1.5kW,480V,2000rpm ABS B K Mtr RoHS: Compliant | 0 |
|
$3,162.4300 | Order Now | |
DISTI #
R88M-K1K520C-BS2
|
TME | Motor: servo motor, with encoder, 1.5kW, 400VAC, R88M, 2000rpm Min Qty: 1 | 0 |
|
$2,925.2000 | RFQ |