Part Details for R88M-K20030L-OS2 by OMRON Corporation
Overview of R88M-K20030L-OS2 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88M-K20030L-OS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R88MK20030LOS2
|
Avnet Americas | 200W,120V,3000RPM INC KO MTR - Bulk (Alt: R88MK20030LOS2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-R88M-K20030L-OS2
|
Mouser Electronics | AC, DC & Servo Motors 200W 120V 3000rpm INC KO Mtr RoHS: Compliant | 0 |
|
$844.6300 | Order Now |