Part Details for R88M-K40030T-BS2 by OMRON Corporation
Overview of R88M-K40030T-BS2 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88M-K40030T-BS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R88MK40030TBS2
|
Avnet Americas | 400W,240V,3000RPM ABS B K MTR - Bulk (Alt: R88MK40030TBS2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-R88M-K40030T-BS2
|
Mouser Electronics | AC, DC & Servo Motors 400W 240V 3000rpm ABS B K Mtr RoHS: Compliant | 0 |
|
$1,820.9600 | Order Now |
DISTI #
R88M-K40030T-BS2
|
TME | Motor: servo motor, with encoder, 400W, 200VAC, R88M, Torque: 1,3Nm Min Qty: 1 | 0 |
|
$2,508.3100 | RFQ |