Part Details for R88M-K5K030T-B by OMRON Industrial Automation
Overview of R88M-K5K030T-B by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88M-K5K030T-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R0321
|
Newark | 5Kw,240V,3000Rpm Abs Brk Mtr |Omron Industrial Automation R88M-K5K030T-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,112.3100 / $5,773.0900 | Buy Now |
DISTI #
R88M-K5K030T-B-ND
|
DigiKey | SERVOMOTOR 3000 RPM 230V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,347.2000 | Buy Now |
DISTI #
71181668
|
RS | 5kW,240V,3000rpm ABS BRK Mtr | Omron Automation R88M-K5K030T-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,184.5400 / $5,457.4100 | RFQ |