Part Details for R88M-K5K030T-BS2 by OMRON Corporation
Overview of R88M-K5K030T-BS2 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88M-K5K030T-BS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R88MK5K030TBS2
|
Avnet Americas | 5KW,240V,3000RPM ABS B K MTR - Bulk (Alt: R88MK5K030TBS2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-R88M-K5K030T-BS2
|
Mouser Electronics | AC, DC & Servo Motors 5kW 240V 3000rpm ABS B K Mtr RoHS: Compliant | 0 |
|
$4,572.0600 | Order Now |