Part Details for R88M-K90010H-B by OMRON Industrial Automation
Overview of R88M-K90010H-B by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R88M-K90010H-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R0375
|
Newark | 900W,240V,1000Rpm Inc Brk Mtr |Omron Industrial Automation R88M-K90010H-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,274.1100 / $3,697.2900 | Buy Now |
DISTI #
R88M-K90010H-B-ND
|
DigiKey | SERVOMOTOR 1000 RPM 230V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,784.1000 | Buy Now |