Part Details for R902-4 by Essentra Components
Overview of R902-4 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R902-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4771-ND
|
DigiKey | ROUND SPACER NYLON 1/4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3578 In Stock |
|
$0.0862 / $0.2200 | Buy Now |
DISTI #
144-R902-4
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,Natural,1/4 in Spc, Spacer,Round,Natural RoHS: Compliant | 988 |
|
$0.0860 / $0.2200 | Buy Now |
DISTI #
71185115
|
RS | Non-Threaded Spacer, Nylon, .250 in Spacer, .032 in ID, .125 in OD | Essentra Components R902-4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0950 / $0.1040 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0773 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 0.8 mm (0.032 in) - 3.2 mm (0.125 in) - 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.0677 / $0.0984 | Buy Now |
DISTI #
RICR902-4
|
DB Roberts | SpacerRoundNatural1/4 in Spc Spacer Round Natural | 0 |
|
RFQ |
Part Details for R902-4
R902-4 CAD Models
R902-4 Part Data Attributes:
|
R902-4
Essentra Components
Buy Now
|
Compare Parts:
R902-4
Essentra Components
|
Samacsys Manufacturer | Essentra Components |