Part Details for R902-8 by Essentra Components
Overview of R902-8 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R902-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4775-ND
|
DigiKey | ROUND SPACER NYLON 1/2" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4694 In Stock |
|
$0.1128 / $0.2200 | Buy Now |
DISTI #
144-R902-8
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,Natural,1/2 in Spc, Spacer,Round,Natural RoHS: Compliant | 980 |
|
$0.1120 / $0.2000 | Buy Now |
DISTI #
71185119
|
RS | Non-Threaded Spacer, Nylon, .500 in Spacer, .032 in ID, .125 in OD | Essentra Components R902-8 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1500 / $0.1630 | RFQ |
|
Future Electronics | SPACER NYLON NAT .125"DIA 1/2" RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1330 / $0.1440 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 0.8 mm (0.032 in) - 3.2 mm (0.125 in) - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.1065 / $0.1547 | Buy Now |
DISTI #
RICR902-8
|
DB Roberts | SpacerRoundNatural1/2 in Spc Spacer Round Natural | 0 |
|
RFQ |