Part Details for R903-4 by Essentra Components
Overview of R903-4 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R903-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4778-ND
|
DigiKey | ROUND SPACER NYLON 1/4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3975 In Stock |
|
$0.0854 / $0.2200 | Buy Now |
DISTI #
144-R903-4
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,Natural,1/4 in Spc, Spacer,Round,Natural RoHS: Compliant | 1000 |
|
$0.0850 / $0.2200 | Buy Now |
DISTI #
71185123
|
RS | Non-Threaded Spacer, Nylon, .250 in Spacer, .047 in ID, .157 in OD | Essentra Components R903-4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1090 / $0.1190 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0884 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 1.2 mm (0.047 in) - 4 mm (0.157 in) - 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.0776 / $0.1127 | Buy Now |
DISTI #
RICR903-4
|
DB Roberts | SpacerRoundNatural1/4 in Spc Spacer Round Natural | 0 |
|
RFQ |