There are no models available for this part yet.
Overview of R903-6 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90UR903QSQX/NOPB | Texas Instruments | 10 - 43MHz 18 Bit Color FPD-Link II Serializer 40-WQFN -40 to 105 | |
DS90UR903QSQ/NOPB | Texas Instruments | 10 - 43MHz 18 Bit Color FPD-Link II Serializer 40-WQFN -40 to 105 | |
DS90UR903QSQE/NOPB | Texas Instruments | 10 - 43MHz 18 Bit Color FPD-Link II Serializer 40-WQFN -40 to 105 |
Price & Stock for R903-6 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R903-6-ND
|
DigiKey | ROUND SPACER NYLON 3/8" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1000 In Stock |
|
$0.0335 / $0.1000 | Buy Now | |
DISTI #
144-R903-6
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,Natural,3/8 in Spc RoHS: Compliant | 730 |
|
$0.0850 / $0.1000 | Buy Now | |
DISTI #
71185125
|
RS | Non-Threaded Spacer, Nylon, .375 in Spacer, .047 in ID, .157 in OD | Essentra Components R903-6 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1310 / $0.1420 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1060 | Buy Now | ||
Onlinecomponents.com | Non-Threaded Spacer - 1.2 mm (0.047 in) - 4 mm (0.157 in) - 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.0930 / $0.1351 | Buy Now | ||
DISTI #
RICR903-6
|
DB Roberts | SpacerRoundNatural3/8 in Spc Spacer Round Natural | 0 |
|
RFQ |