Part Details for R904-4 by Essentra Components
Overview of R904-4 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90UR904QSQE/NOPB | Texas Instruments | 10 - 43MHz 18 Bit Color FPD-Link II Deserializer 48-WQFN -40 to 105 | |
DS90UR904QSQX/NOPB | Texas Instruments | 10 - 43MHz 18 Bit Color FPD-Link II Deserializer 48-WQFN -40 to 105 | |
DS90UR904QSQ/NOPB | Texas Instruments | 10 - 43MHz 18 Bit Color FPD-Link II Deserializer 48-WQFN -40 to 105 |
Price & Stock for R904-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R904-4-ND
|
DigiKey | ROUND SPACER NYLON 1/4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
875 In Stock |
|
$0.0293 / $0.1000 | Buy Now |
DISTI #
144-R904-4
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,Natural,1/4 in Spc RoHS: Compliant | 0 |
|
$0.0740 / $0.1000 | Order Now |
DISTI #
71185131
|
RS | Non-Threaded Spacer, Nylon, .250 in Spacer, .063 in ID, .187 in OD | Essentra Components R904-4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1140 / $0.1240 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0927 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 1.6 mm (0.063 in) - 4.7 mm (0.187 in) - 6.4 mm (0.250 in) RoHS: Compliant | 0 |
|
$0.0812 / $0.1181 | Buy Now |
DISTI #
RI-R904-4
|
TME | Spacer sleeve, cylindrical, polyamide, L: 6.4mm, Øout: 4.8mm Min Qty: 10 | 824 |
|
$0.1060 / $0.1260 | Buy Now |
DISTI #
RICR904-4
|
DB Roberts | SpacerRoundNatural1/4 in Spc Spacer Round Natural | 0 |
|
RFQ |