There are no models available for this part yet.
Overview of R907-1 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R907-1 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC4790-ND
|
DigiKey | ROUND SPACER NYLON 1/16" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1580 In Stock |
|
$0.0955 / $0.2000 | Buy Now | |
DISTI #
144-R907-1
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,Natural,1/16 in Spc RoHS: Compliant | 0 |
|
$0.0880 / $0.1700 | Order Now | |
DISTI #
71185152
|
RS | Non-Threaded Spacer, Nylon, .062 in Spacer, .105 in ID, .167 in OD | Essentra Components R907-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0910 / $0.0990 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0736 | Buy Now | ||
Onlinecomponents.com | Non-Threaded Spacer - 2.7 mm (0.105 in) - 4.2 mm (0.167 in) - 1.6 mm (0.062 in) RoHS: Compliant | 0 |
|
$0.0655 / $0.0938 | Buy Now | ||
DISTI #
RICR907-1
|
DB Roberts | SpacerRoundNatural1/16 in Spc Spacer Round Natural | 0 |
|
RFQ |