Part Details for R911-3 by Essentra Components
Overview of R911-3 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R911-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4799-ND
|
DigiKey | ROUND SPACER NYLON 3/16" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1502 In Stock |
|
$0.0843 / $0.1900 | Buy Now |
DISTI #
144-R911-3
|
Mouser Electronics | Standoffs & Spacers Spacer,Round,Natural,3/16 in Spc RoHS: Compliant | 1000 |
|
$0.0840 / $0.1700 | Buy Now |
DISTI #
71185169
|
RS | Non-Threaded Spacer, Nylon, .188 in Spacer, .125 in ID, .250 in OD | Essentra Components R911-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 979 |
|
$0.1610 / $0.1920 | Buy Now |
|
Future Electronics | Round ID Ø0.125 inch OD Ø0.25 inch Nylon Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.0686 / $0.0776 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | Non-Threaded Spacer - 3.2 mm (0.125 in) - 6.4 mm (0.250 in) - 4.8 mm (0.188 in) RoHS: Compliant | 0 |
|
$0.0574 / $0.1004 | Buy Now |
DISTI #
RICR911-3
|
DB Roberts | SpacerRoundNatural3/16 in Spc Spacer Round Natural | 0 |
|
RFQ |