-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB PD Controller, HVQFN, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R9A02G011GNP#AC0-ND
|
DigiKey | POWER DELIVERY Min Qty: 1 Lead time: 12 Weeks Container: Tray |
962 In Stock |
|
$2.1300 | Buy Now |
DISTI #
R9A02G011GNP#AC0
|
Avnet Americas | USB PD Controller, USB 3.1, 3 V to 5.5 V, 32Pins, HVQFN - Trays (Alt: R9A02G011GNP#AC0) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.0320 / $2.3200 | Buy Now |
DISTI #
968-R9A02G011GNP#AC0
|
Mouser Electronics | USB Interface IC USB POWER DELIVERY/PD(REV.3.0)CONTROLLER RoHS: Compliant | 0 |
|
$2.1400 / $2.1500 | Order Now |
|
Renesas Electronics America | POWER DELIVERY Min Qty: 1 Container: Tray | 962 |
|
$2.1300 | Buy Now |
DISTI #
R9A02G011GNP#AC0
|
Avnet Americas | USB PD Controller, USB 3.1, 3 V to 5.5 V, 32Pins, HVQFN - Trays (Alt: R9A02G011GNP#AC0) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.0320 / $2.3200 | Buy Now |
DISTI #
R9A02G011GNP#AC0
|
Avnet Americas | USB PD Controller, USB 3.1, 3 V to 5.5 V, 32Pins, HVQFN - Trays (Alt: R9A02G011GNP#AC0) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.0320 / $2.3200 | Buy Now |
DISTI #
R9A02G011GNP#AC0
|
Avnet Asia | USB PD Controller, USB 3.1, 3 V to 5.5 V, 32Pins, HVQFN (Alt: R9A02G011GNP#AC0) RoHS: Compliant Min Qty: 980 Package Multiple: 490 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R9A02G011GNP#AC0
|
Avnet Silica | USB PD Controller, USB 3.1, 3 V to 5.5 V, 32Pins, HVQFN (Alt: R9A02G011GNP#AC0) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3879324
|
Farnell | USB TYPE-C/PD CONTROLLER, HVQFN-32 RoHS: Compliant Min Qty: 980 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$2.3993 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R9A02G011GNP#AC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R9A02G011GNP#AC0
Renesas Electronics Corporation
USB PD Controller, HVQFN, /
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HVQFN | |
Package Description | , | |
Pin Count | 32 | |
Manufacturer Package Code | PVQN0032KG | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |