-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R9A02G0214CNH#BA0-ND
|
DigiKey | 32-BIT MCU GP 48 MHZ RISC-V 128K Min Qty: 3920 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1300 | Buy Now |
DISTI #
R9A02G0214CNH#BA0
|
Avnet Americas | 32-bit MCU GP 48 MHz RISC-V 128K 16K RAM 4K Dflash 32QFN 125C - Trays (Alt: R9A02G0214CNH#BA0) RoHS: Compliant Min Qty: 3920 Package Multiple: 3920 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.3500 | Buy Now |
DISTI #
968-R9A02G0214CNHBA0
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU RISC-V 128K 32QFN 125C RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
Future Electronics | 32-bit MCU GP 48 MHz RISC-V 128K 16K RAM 4K Dflash 32QFN 125C RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks Container: Tray | 3920Tray |
|
$1.1000 / $1.1600 | Buy Now |
DISTI #
R9A02G0214CNH#BA0
|
Avnet Silica | 32-bit MCU GP 48 MHz RISC-V 128K 16K RAM 4K Dflash 32QFN 125C (Alt: R9A02G0214CNH#BA0) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 490 | 2940 |
|
$1.4700 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy