-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5227
|
Newark | Heat Sink, Thermal Resistance:4.8°C/W, Packages Cooled:To-218, To-220, To-247, External Width - Metric:42Mm, External Height - Metric:25.4Mm, External Length - Metric:25Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum Rohs Compliant: Yes |Ohmite RA-T2X-25E RoHS: Compliant Min Qty: 294 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70024601
|
RS | HEATSINK FOR TO-220 218 247 | Ohmite RA-T2X-25E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2000 / $3.5200 | RFQ |
DISTI #
RA-T2X-25E
|
TME | Heatsink: extruded, TO218,TO220,TO247, black, L: 25mm, W: 42mm, R Min Qty: 1 | 284 |
|
$1.6000 / $2.0000 | Buy Now |
DISTI #
RA-T2X-25E
|
Richardson RFPD | MISCELLANEOUS RESISTOR RoHS: Compliant Min Qty: 294 | 0 |
|
$2.0000 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RA-T2X-25E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RA-T2X-25E
Ohmite Mfg Co
Heat Sink, Omnidirect, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Body Material | ALUMINUM | |
Color | BLACK | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 25.4 mm | |
Length | 42 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 25 g | |
Width | 25 mm |