Part Details for RA07M0608M-101 by Mitsubishi Electric
Overview of RA07M0608M-101 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RA07M0608M-101
RA07M0608M-101 CAD Models
RA07M0608M-101 Part Data Attributes
|
RA07M0608M-101
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
RA07M0608M-101
Mitsubishi Electric
Narrow Band High Power Amplifier, 66MHz Min, 88MHz Max, 1 Func, Hybrid, ROHS COMPLIANT, H46S, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLNG,1.0"H.SPACE | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 16.99 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 88 MHz | |
Operating Frequency-Min | 66 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,1.0"H.SPACE | |
Power Supplies | 5,7.2 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Technology | HYBRID | |
VSWR-Max | 4 |