Part Details for RA10SK by Thomas & Betts
Overview of RA10SK by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA10SK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C0234
|
Newark | Terminal, Female Disconnect, 0.11", Red, Product Range:Sta-Kon Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:2.8Mm X 0.81Mm, Tab Size - Imperial:0.11" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Abb Thomas & Betts RA10SK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7330 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | Quick Disconnect Terminal 18-22AWG Brass Red F 19.05mm Tin RoHS: Compliant |
534 In Stock 1000 On Order |
|
$0.5900 / $0.8740 | Buy Now |
|
Master Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 19.05mm Tin RoHS: Compliant |
534 In Stock 1000 On Order |
|
$0.5900 / $0.8740 | Buy Now |