Part Details for RA1147-170 by Thomas & Betts
Overview of RA1147-170 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RA1147-170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H7271
|
Newark | Exp Ins Vinl Fork Term 22-16 No8 |Abb Thomas & Betts RA1147-170 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 16-22AWG 24.64mm 7.87mm Electro-Tin Bulk RoHS: Compliant | 0 |
|
$0.3472 / $0.5142 | Buy Now |
|
Master Electronics | Fork Terminal 16-22AWG 24.64mm 7.87mm Electro-Tin Bulk RoHS: Compliant | 0 |
|
$0.3472 / $0.5142 | Buy Now |
Part Details for RA1147-170
RA1147-170 CAD Models
RA1147-170 Part Data Attributes
|
RA1147-170
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RA1147-170
Thomas & Betts
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 16 AWG |
Alternate Parts for RA1147-170
This table gives cross-reference parts and alternative options found for RA1147-170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA1147-170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18RA-8FX | Fork Terminal, ROHS COMPLIANT | Thomas & Betts | RA1147-170 vs 18RA-8FX |