Part Details for RA1147 by Thomas & Betts
Overview of RA1147 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA1147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31F130
|
Newark | Terminal, Spade/Fork, #8, Crimp, Red, Product Range:Sta-Kon Ra Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Vinyl, Stud Size:#8 Rohs Compliant: Yes |Abb Thomas & Betts RA1147 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$308.1200 / $333.9900 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 16-22AWG Electrolytic Copper Red 24.64mm Electro Tin Bulk RoHS: Compliant |
2728 In Stock |
|
$0.3198 / $0.4698 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, FORK TERMINAL | 292 |
|
$0.5000 / $1.0000 | Buy Now |
|
Master Electronics | Fork Terminal 16-22AWG Electrolytic Copper Red 24.64mm Electro Tin Bulk RoHS: Compliant |
2728 In Stock |
|
$0.3198 / $0.4698 | Buy Now |
Part Details for RA1147
RA1147 CAD Models
RA1147 Part Data Attributes
|
RA1147
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RA1147
Thomas & Betts
Fork Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 16 AWG |