Part Details for RA114C1121/ACC-P01 by E-Switch Inc
Overview of RA114C1121/ACC-P01 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA114C1121/ACC-P01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y2695
|
Newark | Ea Rohs Compliant: Yes |E-Switch RA114C1121/ACC-P01 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7850 / $0.9070 | Buy Now |
DISTI #
141-RA114C1121/ACC-P01-ND
|
DigiKey | SWITCH ROCKER SPST-NO 16A 125V Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6683 | Buy Now |
DISTI #
612-RA114C1121ACCP01
|
Mouser Electronics | Rocker Switches Rocker, SPST, Off-(On), Panel Mount, Snap-In, Black, I/O Vertical, IP54 RoHS: Compliant | 0 |
|
$0.6280 / $0.6580 | Order Now |
DISTI #
74852357
|
RS | Rocker Switch, SPST, OFF-(ON), 16A, 125V AC, QC 0.187", IP54, RA1 Series | E-Switch RA114C1121/ACC-P01 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 | 0 |
|
$0.5020 | Buy Now |