Part Details for RA1167-170 by Thomas & Betts
Overview of RA1167-170 by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RA1167-170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B4450
|
Newark | Exp Ins Vnyl Frk Term 22-16 No6 |Abb Thomas & Betts RA1167-170 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2580 | Buy Now |
|
Onlinecomponents.com | Fork Terminal 16-22AWG 23.88mm 6.35mm Electro-Tin Cardboard |
2005 In Stock |
|
$0.3445 / $0.4925 | Buy Now |
|
Master Electronics | Fork Terminal 16-22AWG 23.88mm 6.35mm Electro-Tin Cardboard |
2005 In Stock |
|
$0.3445 / $0.4925 | Buy Now |
Part Details for RA1167-170
RA1167-170 CAD Models
RA1167-170 Part Data Attributes
|
RA1167-170
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RA1167-170
Thomas & Betts
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 16 AWG |