Part Details for RA123A1900 by E-Switch Inc
Overview of RA123A1900 by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for RA123A1900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RA123A1900-ND
|
DigiKey | SWITCH ROCKER SPDT 11A 125V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for RA123A1900
RA123A1900 CAD Models
RA123A1900 Part Data Attributes
|
RA123A1900
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
RA123A1900
E-Switch Inc
Rocker Switch, SPDT, On-on, Maintained, Solder Lug Terminal, Rocker Actuator, Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | RED | |
Actuator Length | 0.217 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROCKER | |
Body Breadth | 13.0048 mm | |
Body Color | BLACK | |
Body Height | 12.2936 mm | |
Body Length or Diameter | 18.4912 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5.5A@250VAC | |
Contact Current(AC)-Max | 5.5 A | |
Contact Function | ON-ON | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.201 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |