Part Details for RA1253 by Thomas & Betts
Overview of RA1253 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA1253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75H7279
|
Newark | Insnyl Fork Term Flg 22-16 No10 Red |Abb Thomas & Betts RA1253 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 | Buy Now |
|
Bisco Industries | 978 |
|
Buy Now | ||
|
Onlinecomponents.com | Fork Terminal 16-22AWG Copper Red 23.62mm Electro Tin Bulk RoHS: Compliant |
90 In Stock |
|
$0.5880 / $0.8710 | Buy Now |
|
Master Electronics | Fork Terminal 16-22AWG Copper Red 23.62mm Electro Tin Bulk RoHS: Compliant |
90 In Stock |
|
$0.5880 / $0.8710 | Buy Now |
Part Details for RA1253
RA1253 CAD Models
RA1253 Part Data Attributes
|
RA1253
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RA1253
Thomas & Betts
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 16 AWG |
Alternate Parts for RA1253
This table gives cross-reference parts and alternative options found for RA1253. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA1253, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA18-10FS | Fork Terminal, ROHS COMPLIANT | Thomas & Betts | RA1253 vs RA18-10FS |