Part Details for RA147PT by Thomas & Betts
Overview of RA147PT by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA147PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B7089
|
Newark | Ins Nyl Pin Term 12-10 Awg Red Rohs Compliant: Yes |Abb Thomas & Betts RA147PT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 | Buy Now |
|
Onlinecomponents.com | Pin Terminal 18-22AWG Copper Red PIN 21.59mm Electro Tin RoHS: Compliant |
587 In Stock |
|
$0.5130 / $0.8330 | Buy Now |
|
Master Electronics | Pin Terminal 18-22AWG Copper Red PIN 21.59mm Electro Tin RoHS: Compliant |
587 In Stock |
|
$0.5130 / $0.8330 | Buy Now |
Part Details for RA147PT
RA147PT CAD Models
RA147PT Part Data Attributes
|
RA147PT
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RA147PT
Thomas & Betts
Wire Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 18 AWG |
Alternate Parts for RA147PT
This table gives cross-reference parts and alternative options found for RA147PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA147PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA18-47PT | Wire Terminal, ROHS COMPLIANT | ABB Installation Products Inc | RA147PT vs RA18-47PT |