Part Details for RA18-10 by Thomas & Betts
Overview of RA18-10 by Thomas & Betts
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for RA18-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1658
|
Newark | Terminal, Ring Tongue, #10, Crimp, Red, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Product Range:Sta-Kon Ra Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Abb Thomas & Betts RA18-10 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 2 |
|
$125.7500 / $133.4300 | Buy Now |
|
Bisco Industries | 107 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG Copper Red 21.84mm Electro Tin |
2256 In Stock |
|
$0.7540 / $0.9790 | Buy Now |
|
Bristol Electronics | 313 |
|
RFQ | ||
|
Quest Components | COPPER ALLOY, TIN FINISH, RING TERMINAL | 16 |
|
$2.2110 / $3.0150 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, RING TERMINAL | 66 |
|
$2.5000 / $3.7500 | Buy Now |
DISTI #
1992764
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, #10, CRIMP, RED RoHS: Compliant Min Qty: 1 Container: Pack | 2 |
|
$171.0536 / $174.5434 | Buy Now |
DISTI #
1992764
|
Farnell | TERMINAL, RING TONGUE, #10, CRIMP, RED RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 6 Days Container: Pack | 2 |
|
$134.9972 / $143.2381 | Buy Now |
DISTI #
RA18-10
|
FDH Electronics | Terminal Min Qty: 1 | 291 |
|
$0.8350 / $1.6970 | Buy Now RFQ |
|
Master Electronics | Ring Tongue Terminal 16-22AWG Copper Red 21.84mm Electro Tin |
2256 In Stock |
|
$0.7540 / $0.9790 | Buy Now |
Part Details for RA18-10
RA18-10 CAD Models
RA18-10 Part Data Attributes:
|
RA18-10
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RA18-10
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 16 AWG |