Part Details for RA18-250A by STA-KON
Overview of RA18-250A by STA-KON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RBA250N10CHPF-4UA02#GB0 | Renesas Electronics Corporation | 100V - 250A - N-channel Power MOS FET, MP-25ZU, /Embossed Tape | |
RBA250N04AHPF-4UA01#GB0 | Renesas Electronics Corporation | 40V–250A N-channel Power MOS FET |
Price & Stock for RA18-250A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72250437
|
RS | Flag Female Disconnect Tab Size .250x.032 22-18AWG Red Brass Tin Plated 90Deg | Sta-Kon by ABB RA18-250A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1252 |
|
$0.9100 / $1.0700 | Buy Now |