Part Details for RA323 by Thomas & Betts
Overview of RA323 by Thomas & Betts
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RA323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31F105
|
Newark | Terminal, Ring Tongue, Stud 4, Red, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Product Range:Sta-Kon Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Abb Thomas & Betts RA323 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$606.1700 / $658.4800 | Buy Now |
|
Bisco Industries | 730 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG Copper Red 17.78mm Electro Tin RoHS: Compliant |
4607 In Stock |
|
$0.4417 / $0.6640 | Buy Now |
|
Bristol Electronics | 903 |
|
RFQ | ||
|
Quest Components | NYLON-INSULATED RING TERMINAL | 36 |
|
$1.8500 / $2.9600 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 16-22AWG Copper Red 17.78mm Electro Tin RoHS: Compliant |
4607 In Stock |
|
$0.4417 / $0.6640 | Buy Now |
Part Details for RA323
RA323 CAD Models
RA323 Part Data Attributes
|
RA323
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RA323
Thomas & Betts
Ring Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 16 AWG |