Part Details for RA4-1B-DC-2-B by Switch Components Inc
Overview of RA4-1B-DC-2-B by Switch Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for RA4-1B-DC-2-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2299-RA4-1B-DC-2-B-ND
|
DigiKey | SWITCH ROCKER SPST-NO 10A 125V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
424 In Stock |
|
$1.5330 / $2.8000 | Buy Now |
DISTI #
RA4-1B-DC-2-B
|
TME | ROCKER, SPST, Pos: 2, OFF-(ON), 10A/28VDC, black, IP65, none, RA Min Qty: 1 | 0 |
|
$2.9400 | RFQ |