There are no models available for this part yet.
Overview of RA41G31900 by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RA41G31900 by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y5528
|
Newark | Ea Rohs Compliant: Yes |E-Switch RA41G31900 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.3900 | Buy Now | |
DISTI #
EG5678-ND
|
DigiKey | SWITCH ROCKER DPDT 10A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
846 In Stock |
|
$1.0186 / $1.5900 | Buy Now | |
DISTI #
612-RA41G31900
|
Mouser Electronics | Rocker Switches Rocker, DPDT, On-On, Panel Mount, Snap-In, Red | 0 |
|
$0.7640 / $0.7660 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.7670 | Buy Now | ||
DISTI #
ESWRA41G31900
|
Heilind Electronics | 38-RA41G31900 | Americas - 11230 in Stock |
|
$1.0049 / $1.3043 | Buy Now | |
DISTI #
RA41G31900
|
TME | ROCKER, DPDT, Pos: 2, ON-ON, 6A/250VAC, red, RA4, Rcont max: 35mΩ Min Qty: 3000 | 0 |
|
$0.9700 | RFQ | |
DISTI #
ESWRA41G31900
|
Interstate Connecting Components | 38-RA41G31900 | 3743 |
|
$1.0049 / $1.3043 | Buy Now |
CAD Models for RA41G31900 by E-Switch Inc
Part Data Attributes for RA41G31900 by E-Switch Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
E-Switch
|
Switch Type
|
ROCKER SWITCH
|