Part Details for RA45HC1921 by E-Switch Inc
Overview of RA45HC1921 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RA45HC1921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y2697
|
Newark | Ea Rohs Compliant: Yes |E-Switch RA45HC1921 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.3900 | Buy Now |
DISTI #
EG5680-ND
|
DigiKey | SWITCH ROCKER DPDT 16A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2983 In Stock |
|
$1.6942 / $2.6000 | Buy Now |
DISTI #
612-RA45HC1921
|
Mouser Electronics | Rocker Switches | 0 |
|
$1.4900 / $1.6600 | Order Now |
DISTI #
RA45HC1921
|
TME | ROCKER, DPDT, Pos: 2, ON-(ON), 16A/125VAC, Rcont max: 35mΩ, on panel Min Qty: 3000 | 0 |
|
$1.6800 | RFQ |
|
Master Electronics | Rocker Switch - DPDT - 16A - 125VAC - Red Concave (Curved) Actuator - "O -" Actuator Marking - Snap-In - Solder Lug - Panel Mount. RoHS: Compliant |
147 In Stock |
|
$1.1300 / $1.5900 | Buy Now |