Part Details for RA46 by MACOM
Overview of RA46 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for RA46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-RA46-ND
|
DigiKey | IC RF AMP GPS 800MHZ-4.2GHZ TO8 Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2,038.5400 | Buy Now |
DISTI #
937-RA46
|
Mouser Electronics | RF Amplifier Amplifier,Standard,TO-8 RoHS: Compliant | 0 |
|
$1,971.3000 | Order Now |
Part Details for RA46
RA46 CAD Models
RA46 Part Data Attributes
|
RA46
MACOM
Buy Now
Datasheet
|
Compare Parts:
RA46
MACOM
Wide Band Low Power Amplifier, 1000MHz Min, 4000MHz Max, TO-8, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE, I/P POWER-MAX (PEAK)=24DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23.5 dB | |
Input Power-Max (CW) | 7 dBm | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.1 |