Part Details for RA482 by Thomas & Betts
Overview of RA482 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA482
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H5038
|
Newark | Ins Nyl Rect Rng Term 16-14 No8 Red |Abb Thomas & Betts RA482 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8790 | Buy Now |
|
Bisco Industries | 788 |
|
Buy Now | ||
|
Onlinecomponents.com | RA482 - Thomas and Betts Catamount SK RA482 INS NYL RECT RING TERM, 22 RoHS: Compliant |
1076 In Stock |
|
$0.8880 / $1.4650 | Buy Now |
|
Master Electronics | RA482 - Thomas and Betts Catamount SK RA482 INS NYL RECT RING TERM, 22 RoHS: Compliant |
1076 In Stock |
|
$0.8880 / $1.4650 | Buy Now |
Part Details for RA482
RA482 CAD Models
RA482 Part Data Attributes
|
RA482
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RA482
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 18 AWG |