Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
1 listing
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
8655BZAT1B10KLF |
Amphenol Communications Solutions |
D-Sub Accessories, Input Output Connectors, 15 way Straight exit metalized hood with short screws |
|
8655BZBT1B10KLF |
Amphenol Communications Solutions |
D-Sub Accessories, Input Output Connectors, 25 way Straight exit metalized hood with short screws |
|
8655BZCT1B10KLF |
Amphenol Communications Solutions |
D-Sub Accessories, Input Output Connectors, 37 way Straight exit metalized hood with short screws |
|
Want to compare parts?
-
Taiwan Alpha Electronic Co Ltd
VS
-