There are no models available for this part yet.
Overview of RA6020F-10-20D1-B10K by Taiwan Alpha Electronic Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S76720D133BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
8655BZAT1B10KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 15 way Straight exit metalized hood with short screws | |
8655BZBT1B10KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 25 way Straight exit metalized hood with short screws |
Price & Stock for RA6020F-10-20D1-B10K by Taiwan Alpha Electronic Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
312-9302F-10K
|
Mouser Electronics | Slide Potentiometers 60mm TRVL Linear 10K RoHS: Compliant | 657 |
|
$1.3900 / $3.2000 | Buy Now |
CAD Models for RA6020F-10-20D1-B10K by Taiwan Alpha Electronic Co Ltd
Part Data Attributes for RA6020F-10-20D1-B10K by Taiwan Alpha Electronic Co Ltd
|
|
---|---|
Samacsys Manufacturer
|
Alpha (Taiwan)
|