Part Details for RA6020F-10-20D1-B50K by Taiwan Alpha Electronic Co Ltd
Overview of RA6020F-10-20D1-B50K by Taiwan Alpha Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S76720D133BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
20021122-00020D1LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 20 contacts. | |
20021221-00020D1LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 20 Positions, 1.27mm (0.500in) Pitch. |
Price & Stock for RA6020F-10-20D1-B50K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
312-9302F-50K
|
Mouser Electronics | Slide Potentiometers 60mm TRVL Linear 50K RoHS: Compliant | 987 |
|
$1.3900 / $3.2000 | Buy Now |
Part Details for RA6020F-10-20D1-B50K
RA6020F-10-20D1-B50K CAD Models
RA6020F-10-20D1-B50K Part Data Attributes
|
RA6020F-10-20D1-B50K
Taiwan Alpha Electronic Co Ltd
Buy Now
|
Compare Parts:
RA6020F-10-20D1-B50K
Taiwan Alpha Electronic Co Ltd
|
Samacsys Manufacturer | Alpha (Taiwan) |