Part Details for RA717 by Thomas & Betts
Overview of RA717 by Thomas & Betts
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for RA717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C2323
|
Newark | Terminal, Ring Tongue, 1/4In, Crimp, Red, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:16Awg, Conductor Area Csa:-, Product Range:Sta-Kon Ra Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Abb Thomas & Betts RA717 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4410 | Buy Now |
|
Bisco Industries | 22 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG Copper Red 28.7mm Electro Tin Bulk |
1821 In Stock |
|
$0.4503 / $0.7350 | Buy Now |
|
Quest Components | 71 |
|
$0.4148 / $0.8295 | Buy Now | |
|
Quest Components | 716 |
|
$0.3982 / $0.9955 | Buy Now | |
|
Master Electronics | Ring Tongue Terminal 16-22AWG Copper Red 28.7mm Electro Tin Bulk |
1821 In Stock |
|
$0.4503 / $0.7350 | Buy Now |
Part Details for RA717
RA717 CAD Models
RA717 Part Data Attributes:
|
RA717
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RA717
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 16 AWG |