RA717M
Description: Ring Terminal,

Overview of RA717M by Thomas & Betts

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RA717M by Thomas & Betts

Part # Manufacturer Description Stock Price Buy
DISTI # 30C1710
Newark Ins Vin Rng Term 22-16 1/4 Red Belt |Abb Thomas & Betts RA717M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $1.4300
$1.4300 Buy Now
Onlinecomponents.com Ring Tongue Terminal 16-22AWG 27.69mm 11.91mm Tin T/R RoHS: Compliant 0
  • 250 $2.8500
  • 500 $1.7600
  • 750 $1.3900
  • 1,000 $1.3600
$1.3600 / $2.8500 Buy Now
Master Electronics Ring Tongue Terminal 16-22AWG 27.69mm 11.91mm Tin T/R RoHS: Compliant 0
  • 250 $2.8500
  • 500 $1.7600
  • 750 $1.3900
  • 1,000 $1.3600
$1.3600 / $2.8500 Buy Now

CAD Models for RA717M by Thomas & Betts
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RA717M by Thomas & Betts

RA717M
Thomas & Betts
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
THOMAS & BETTS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal Gender
FEMALE
Terminal and Terminal Block Type
RING TERMINAL
Wire Gauge
16 AWG
Want to compare parts?
  1. RA717M
    Thomas & Betts
    Ring Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RA717M by Thomas & Betts.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RA717M by Thomas & Betts

Select Manufacturer
Which Manufacturer of RA717M would you like to use for your alert(s)?
  • Please alert me when RA717M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RA717M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RA717M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RA717M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RA717M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RA717M by Thomas & Betts

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: