There are no models available for this part yet.
Overview of RA737 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for RA737 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01C2324
|
Newark | Terminal, Ring Tongue, 3/8In, Crimp, Red, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:16Awg, Conductor Area Csa:-, Product Range:Sta-Kon Ra Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Abb Thomas & Betts RA737 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4870 | Buy Now | |
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG 31.24mm 13.49mm Tin Loose Piece RoHS: Compliant | 0 |
|
$0.4387 / $0.6595 | Buy Now | ||
Master Electronics | Ring Tongue Terminal 16-22AWG 31.24mm 13.49mm Tin Loose Piece RoHS: Compliant | 0 |
|
$0.4387 / $0.6595 | Buy Now |
CAD Models for RA737 by Thomas & Betts
Part Data Attributes for RA737 by Thomas & Betts
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
RING TERMINAL
|
Wire Gauge
|
16 AWG
|
Alternate Parts for RA737
This table gives cross-reference parts and alternative options found for RA737. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA737, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA737 | Ring Terminal, ROHS COMPLIANT | ABB Installation Products Inc | RA737 vs RA737 |
18RA-38 | Ring Terminal, ROHS COMPLIANT | ABB Installation Products Inc | RA737 vs 18RA-38 |