Part Details for RA811C1100 (ALTERNATE: RA811C1100) by E-Switch Inc
Overview of RA811C1100 (ALTERNATE: RA811C1100) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA811C1100 (ALTERNATE: RA811C1100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74852379
|
RS | Rocker Switch, SPST, OFF-ON, 16A, 125V AC, QC 0.187", RA8 Series | E-Switch RA811C1100 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 | RFQ |