There are no models available for this part yet.
Overview of RA812C1900 by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RA812C1900 by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76T6991
|
Newark | Ea Rohs Compliant: Yes |E-Switch RA812C1900 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.3300 | Buy Now | |
DISTI #
RA812C1900-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7350 / $1.0700 | Buy Now | |
DISTI #
612-RA812C1900
|
Mouser Electronics | Rocker Switches 16A 125VAC 4.8mm Tab Off-On 2 Pole | 0 |
|
$0.7350 / $0.8400 | Order Now | |
DISTI #
74852387
|
RS | Rocker Switch, DPST, OFF-ON, 16A, 125V AC, QC 0.187", RA8 Series | E-Switch RA812C1900 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.7350 | Buy Now | ||
DISTI #
RA812C1900
|
TME | ROCKER, DPST, Pos: 2, OFF-ON, 10A/250VAC, red, RA8, Rcont max: 35mΩ Min Qty: 3000 | 0 |
|
$0.9300 | RFQ |
CAD Models for RA812C1900 by E-Switch Inc
Part Data Attributes for RA812C1900 by E-Switch Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
E-Switch
|
Actuator Color
|
RED
|
Actuator Length
|
0.21 inch
|
Actuator Type
|
ROCKER
|
Additional Feature
|
CUL; UL
|
Body Breadth
|
15 mm
|
Body Color
|
BLACK
|
Body Height
|
21.9 mm
|
Body Length or Diameter
|
21 mm
|
Contact (AC) Max Power Rating R Load
|
0.3HP@250VAC
|
Contact (AC) Max Rating R Load
|
16A@125VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Function
|
OFF-ON
|
Contact Resistance
|
0.035 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
10000 Cycle(s)
|
Insulation Resistance
|
500000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPST
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
0.325 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for RA812C1900
This table gives cross-reference parts and alternative options found for RA812C1900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RA812C1900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN22J8AS105HQA8 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | RA812C1900 vs CN22J8AS105HQA8 |
CN22J8AS105DQA7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | RA812C1900 vs CN22J8AS105DQA7 |
CN22J8RS205PQA7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | RA812C1900 vs CN22J8RS205PQA7 |
CN22J3GS205QA7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | RA812C1900 vs CN22J3GS205QA7 |
CN22J3RS107HQA7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,SOLDER TERMINAL,ROCKER | C&K | RA812C1900 vs CN22J3RS107HQA7 |
CN202J12S207DQA | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,SOLDER TERMINAL,ROCKER | C&K | RA812C1900 vs CN202J12S207DQA |
RRA12C1100 | Rocker Switch, DPST, Off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | RA812C1900 vs RRA12C1100 |
CN22J8GS107PQA8 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,SOLDER TERMINAL,ROCKER | C&K | RA812C1900 vs CN22J8GS107PQA8 |
CN22J8GS205DQA8 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,QUICK CONNECT TERMINAL,ROCKER | C&K | RA812C1900 vs CN22J8GS205DQA8 |
CN22J3AS207QA7 | ROCKER SWITCH,STRAIGHT,DPST,ON-OFF,SOLDER TERMINAL,ROCKER | C&K | RA812C1900 vs CN22J3AS207QA7 |
Related Parts for RA812C1900
-
RAC05-15SCPower Supply Modules
-
RA905-VB-B-1-VRocker Switches
-
1N4148WSRectifier Diodes
-
ADUM1446ARSZOther Analog ICs
-
RA481Terminals and Terminal Blocks
-
LT1766EFESwitching Regulator or Controllers
-
SN74LVC1G126DBVBus Driver/Transceivers
-
ICL8069ACSAZener Diodes
-
70553-0003Headers and Edge Type Connectors