RA81F1475STGNM#BD0
Description: High Linearity 1W RF Amplifier - 3.3GHz to 4.2GHz, VFQFPN624/Tray

Overview of RA81F1475STGNM#BD0 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RA81F1475STGNM#BD0 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # RA81F1475STGNM#BD0
Avnet Silica 1W High Linearity RF Amplifier 3300MHz to 4200MHz (Alt: RA81F1475STGNM#BD0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for RA81F1475STGNM#BD0 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RA81F1475STGNM#BD0 by Renesas Electronics Corporation

RA81F1475STGNM#BD0
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Preview
Part Package Code
VFQFPN
Pin Count
16
Manufacturer Package Code
NTG16T1
Samacsys Manufacturer
Renesas Electronics
Want to compare parts?
  1. RA81F1475STGNM#BD0
    Renesas Electronics Corporation
    High Linearity 1W RF Amplifier - 3.3GHz to 4.2GHz, VFQFPN624/Tray
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RA81F1475STGNM#BD0 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RA81F1475STGNM#BD0 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of RA81F1475STGNM#BD0 would you like to use for your alert(s)?
  • Please alert me when RA81F1475STGNM#BD0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RA81F1475STGNM#BD0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RA81F1475STGNM#BD0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RA81F1475STGNM#BD0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RA81F1475STGNM#BD0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RA81F1475STGNM#BD0 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: