Part Details for RA81F5268STGBX#KC0 by Renesas Electronics Corporation
Overview of RA81F5268STGBX#KC0 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA81F5268STGBX#KC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-RA81F5268STGBX#KC0TR-ND
|
DigiKey | RA81F5268ST TX/RX HALF DUPLEX IC Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$106.3732 | Buy Now |
DISTI #
RA81F5268STGBX#KC0
|
Avnet Americas | RF Transceiver Half-Duplex 2.4V to 2.6V 118-Pin FCCSP T/R - Tape and Reel (Alt: RA81F5268STGBX#KC0) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$104.9274 / $119.7990 | Buy Now |
DISTI #
972-A81F5268STGBXKC0
|
Mouser Electronics | RF Transceiver RA81F5268ST TX/RX HALF DUPLEX IC 24.25GHZ TO 27.5GHZ RoHS: Compliant | 0 |
|
$103.2700 | Order Now |
DISTI #
RA81F5268STGBX#KC0
|
Avnet Americas | RF Transceiver Half-Duplex 2.4V to 2.6V 118-Pin FCCSP T/R - Tape and Reel (Alt: RA81F5268STGBX#KC0) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$104.9274 / $119.7990 | Buy Now |
DISTI #
RA81F5268STGBX#KC0
|
Avnet Silica | (Alt: RA81F5268STGBX#KC0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for RA81F5268STGBX#KC0
RA81F5268STGBX#KC0 CAD Models
RA81F5268STGBX#KC0 Part Data Attributes:
|
RA81F5268STGBX#KC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RA81F5268STGBX#KC0
Renesas Electronics Corporation
8-Channel Dual-Polarization TRX Beamformer IC at 24.25GHz - 27.5GHz, FCCSP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FCCSP | |
Pin Count | 118 | |
Manufacturer Package Code | AVG118D1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | TIN SILVER COPPER |