Part Details for RA852C1028-137 by E-Switch Inc
Overview of RA852C1028-137 by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RA852C1028-137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RA852C1028-137-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-RA852C1028-137
|
Mouser Electronics | Rocker Switches 16A 125VAC Solder Off-On 2 Pole RoHS: Compliant | 0 |
|
$0.9440 / $0.9820 | Order Now |